+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0321 24 2

Nut; hexagonal; M24; Thread: metric; steel; Plating: none; 36mm

NEW

Manufacturer: RECA

Manufacturer part number:
0321 24 2

Alternative designations: 032124 2 000 50

TME Symbol:
RECA-0321-24-2

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M24
Kind of thread
metric
Material
steel
Plating material
none
Spanner size
36mm
DIN standard
DIN 934
Strength class
12
Gross weight106.79 g
Certificates
EAN code9009258146554
See other products in this category: Nuts RECA,
*
0321 24 2
0 in TME stock
Net price for quantities from 50 pcs - 22.54 USDGross price for quantities from 50 pcs - 22.54 USD
Net price for quantities from 150 pcs - 21.13 USDGross price for quantities from 150 pcs - 21.13 USD
Net price for quantities from 250 pcs - 19.73 USDGross price for quantities from 250 pcs - 19.73 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.