+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0322 10 9

Nut; hexagonal; M10; Thread: left hand thread,metric; 17mm

NEW

Manufacturer: RECA

Manufacturer part number:
0322 10 9

Alternative designations: 032210 9 000 500

TME Symbol:
RECA-0322-10-9

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M10
Kind of thread
left hand thread, metric
Material
A2 stainless steel
Spanner size
17mm
DIN standard
DIN 934
Strength class
70
Gross weight10.53 g
Certificates
EAN code9009258542837
See other products in this category: Nuts RECA,
*
0322 10 9
0 in TME stock
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Net price for quantities from 600 pcs - 0.10 USDGross price for quantities from 600 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.