+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0322 306

Nut; with a sliding coating; hexagonal; M6; Thread: metric; 10mm

NEW

Manufacturer: RECA

Manufacturer part number:
0322 306

Alternative designations: 0322306 000 1000

TME Symbol:
RECA-0322-306

Specification

Manufacturer
RECA
Type of mounting element
nut
Version
with a sliding coating
Nut shape
hexagonal
Thread
M6
Kind of thread
metric
Material
A2 stainless steel
Spanner size
10mm
DIN standard
DIN 934
Strength class
70
Gross weight2.12 g
Certificates
EAN code9009258743463
See other products in this category: Nuts RECA,
*
0322 306
0 in TME stock
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.