+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0322 308

Nut; with a sliding coating; hexagonal; M8; Thread: metric; 13mm

NEW

Manufacturer: RECA

Manufacturer part number:
0322 308

Alternative designations: 0322308 000 500

TME Symbol:
RECA-0322-308

Specification

Manufacturer
RECA
Type of mounting element
nut
Version
with a sliding coating
Nut shape
hexagonal
Thread
M8
Kind of thread
metric
Material
A2 stainless steel
Spanner size
13mm
DIN standard
DIN 934
Strength class
70
Gross weight4.7 g
Certificates
EAN code9009258743470
See other products in this category: Nuts RECA,
*
0322 308
0 in TME stock
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1500 pcs - 0.06 USDGross price for quantities from 1500 pcs - 0.06 USD
Net price for quantities from 2500 pcs - 0.06 USDGross price for quantities from 2500 pcs - 0.06 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.