+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0322 320

Nut; with a sliding coating; hexagonal; M20; Thread: metric; 30mm

NEW

Manufacturer: RECA

Manufacturer part number:
0322 320

Alternative designations: 0322320 000 25

TME Symbol:
RECA-0322-320

Specification

Manufacturer
RECA
Type of mounting element
nut
Version
with a sliding coating
Nut shape
hexagonal
Thread
M20
Kind of thread
metric
Material
A2 stainless steel
Spanner size
30mm
DIN standard
DIN 934
Strength class
70
Gross weight54.27 g
Certificates
EAN code9009258743524
See other products in this category: Nuts RECA,
*
0322 320
0 in TME stock
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 150 pcs - 0.62 USDGross price for quantities from 150 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.58 USDGross price for quantities from 250 pcs - 0.58 USD
No. of pieces (Multiplicity: 50)