+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0322 5 9

Nut; hexagonal; M5; Thread: left hand thread,metric; 8mm; DIN 934

NEW

Manufacturer: RECA

Manufacturer part number:
0322 5 9

Alternative designations: 03225 9 000 1000

TME Symbol:
RECA-0322-5-9

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M5
Kind of thread
left hand thread, metric
Material
A2 stainless steel
Spanner size
8mm
DIN standard
DIN 934
Strength class
70
Gross weight1.06 g
Certificates
EAN code9010685595556
See other products in this category: Nuts RECA,
*
0322 5 9
0 in TME stock
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.