+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0322 810

Nut; hexagonal; M10; Thread: metric; A2 stainless steel; 17mm

NEW

Manufacturer: RECA

Manufacturer part number:
0322 810

Alternative designations: 0322810 000 200

TME Symbol:
RECA-0322-810

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M10
Kind of thread
metric
Material
A2 stainless steel
Spanner size
17mm
Strength class
80
Gross weight10.3 g
Certificates
EAN code9009258963168
See other products in this category: Nuts RECA,
*
0322 810
0 in TME stock
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Net price for quantities from 600 pcs - 0.11 USDGross price for quantities from 600 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 200)