+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0322 812

Nut; hexagonal; M12; Thread: metric; A2 stainless steel; 19mm

NEW

Manufacturer: RECA

Manufacturer part number:
0322 812

Alternative designations: 0322812 000 200

TME Symbol:
RECA-0322-812

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M12
Kind of thread
metric
Material
A2 stainless steel
Spanner size
19mm
DIN standard
DIN 934
Strength class
80
Gross weight15.35 g
Certificates
EAN code9009258963175
See other products in this category: Nuts RECA,
*
0322 812
0 in TME stock
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
Net price for quantities from 600 pcs - 0.17 USDGross price for quantities from 600 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.