+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0322 820

Nut; hexagonal; M20; Thread: metric; A2 stainless steel; 30mm

NEW

Manufacturer: RECA

Manufacturer part number:
0322 820

Alternative designations: 0322820 000 50

TME Symbol:
RECA-0322-820

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M20
Kind of thread
metric
Material
A2 stainless steel
Spanner size
30mm
DIN standard
DIN 934
Strength class
80
Gross weight53.64 g
Certificates
EAN code9009258963205
See other products in this category: Nuts RECA,
*
0322 820
0 in TME stock
Net price for quantities from 50 pcs - 2.16 USDGross price for quantities from 50 pcs - 2.16 USD
Net price for quantities from 150 pcs - 2.02 USDGross price for quantities from 150 pcs - 2.02 USD
Net price for quantities from 250 pcs - 1.89 USDGross price for quantities from 250 pcs - 1.89 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.