+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03224 005 500

Nut; hexagonal; M4; Thread: metric; A2 stainless steel; 7mm

NEW

Manufacturer: RECA

Manufacturer part number:
03224 005 500

Alternative designations: 03224 005 500

TME Symbol:
RECA-03224-005-500

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Kind of thread
metric
Material
A2 stainless steel
Spanner size
7mm
DIN standard
DIN 934
Strength class
70
Gross weight0.68 g
Certificates
EAN code9009258542936
See other products in this category: Nuts RECA,
*
03224 005 500
0 in TME stock
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1500 pcs - 0.02 USDGross price for quantities from 1500 pcs - 0.02 USD
Net price for quantities from 2500 pcs - 0.02 USDGross price for quantities from 2500 pcs - 0.02 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.