+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0335 036 3

Nut; hexagonal; M36; Thread: left hand thread,metric; steel; 55mm

NEW

Manufacturer: RECA

Manufacturer part number:
0335 036 3

Alternative designations: 03350363 000 10

TME Symbol:
RECA-0335-036-3

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M36
Kind of thread
left hand thread, metric
Material
steel
Plating material
zinc
Spanner size
55mm
DIN standard
DIN 934
Strength class
8
Gross weight404.2 g
Certificates
EAN code9009258148138
See other products in this category: Nuts RECA,
*
0335 036 3
0 in TME stock
Net price for quantities from 10 pcs - 86.61 USDGross price for quantities from 10 pcs - 86.61 USD
Net price for quantities from 30 pcs - 81.20 USDGross price for quantities from 30 pcs - 81.20 USD
Net price for quantities from 50 pcs - 75.78 USDGross price for quantities from 50 pcs - 75.78 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.