+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0409 016

Washer; round; M1,6; D=4mm; h=0.3mm; steel; DIN 125A

NEW

Manufacturer: RECA

Manufacturer part number:
0409 016

Alternative designations: 0409016 000 200

TME Symbol:
RECA-0409-016

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
1.7mm
Thread
M1,6
Outside diameter
4mm
Height
0.3mm
Material
steel
Plating material
zinc flake coated
DIN standard
DIN 125A
Hardness
140 HV
Gross weight0.03 g
Certificates
EAN code9009258156430
See other products in this category: Washers RECA,
*
0409 016
0 in TME stock
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
Net price for quantities from 3000 pcs - 0.00 USDGross price for quantities from 3000 pcs - 0.00 USD
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.