+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04095 005 200

Washer; round; M5; D=10mm; h=1mm; A2 stainless steel; DIN 125A

NEW

Manufacturer: RECA

Manufacturer part number:
04095 005 200

Alternative designations: 04095 005 200

TME Symbol:
RECA-04095-005-200

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
5.3mm
Thread
M5
Outside diameter
10mm
Height
1mm
Material
A2 stainless steel
DIN standard
DIN 125A
Hardness
140 HV
Gross weight0.36 g
Certificates
EAN code9009258547115
See other products in this category: Washers RECA,
*
04095 005 200
1000 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerCardboard = 200 pcs