+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0619 004 913

Drill bit-kit; for metal; Tip Top; Kit: drill bits; 25pcs; 1÷13mm


Manufacturer: RECA

Manufacturer part number:
0619 004 913

Alternative designations: 0619004913000 1

TME Symbol:
RECA-0619-004-913

Specification

Manufacturer
RECA
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Manufacturer series
Tip Top
Conform to the norm
DIN 338
Kit contents
drill bits
Quantity in set/package
25pcs.
Diameter
1...13mm
Drill features
  • precision
  • self-centering
Gross weight1.1516 kg
EAN code4029484952366
See other products in this category: Drill Sets RECA,
See other products from this series.:
*
0619 004 913
0 in TME stock
Net price for quantities from 1 set - 348.07 USDGross price for quantities from 1 set - 348.07 USD
Net price for quantities from 3 set - 315.20 USDGross price for quantities from 3 set - 315.20 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.