+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0620 004 913

Drill bit-kit; for metal; high speed steel HSS-O; 1÷13mm; 34pcs.


Manufacturer: RECA

Manufacturer part number:
0620 004 913

Alternative designations: 0620004913000 1

TME Symbol:
RECA-0620-004-913

Specification

Manufacturer
RECA
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel HSS-O
Kind of package
plastic cassette
Conform to the norm
DIN 338
Drill diameter
1...13mm
Kit contents
drill bits
Quantity in set/package
34pcs.
Plating material
oxidized
Tools application
  • aluminium
  • brass
  • cast iron
  • steel
Drill features
  • grind blade
  • increased resistance to breaking
  • self-centering
Gross weight1.182 kg
EAN code9009258554014
See other products in this category: Drill Sets RECA,
*
0620 004 913
1 in TME stock
Net price for quantities from 1 set - 264.50 USDGross price for quantities from 1 set - 264.50 USD
Net price for quantities from 3 set - 240.16 USDGross price for quantities from 3 set - 240.16 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.