+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0624 004 913

Drill bit-kit; for metal; high speed steel; plastic cassette


Manufacturer: RECA

Manufacturer part number:
0624 004 913

Alternative designations: 0624004913000 1

TME Symbol:
RECA-0624-004-913

Specification

Manufacturer
RECA
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Kind of package
plastic cassette
Conform to the norm
DIN 338
Drill diameter
1...13mm
Kit contents
drill bits
Quantity in set/package
34pcs.
Tools application
  • cast iron
  • graphite
  • hardened cast iron
  • steel
Drill features
  • grind blade
  • precision
  • self-centering
Gross weight1.1789 kg
EAN code9009258554380
See other products in this category: Drill Sets RECA,
*
0624 004 913
2 in TME stock
Net price for quantities from 1 set - 164.19 USDGross price for quantities from 1 set - 164.19 USD
Net price for quantities from 3 set - 149.80 USDGross price for quantities from 3 set - 149.80 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.