+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0624 21

Drill bit; for metal; Ø: 2.1mm; L: 49mm; high speed steel


Manufacturer: RECA

Manufacturer part number:
0624 21

Alternative designations: 062421 000 1

TME Symbol:
RECA-0624-21

Specification

Manufacturer
RECA
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
2.1mm
Length
49mm
Material
high speed steel
Working part length
24mm
Conform to the norm
DIN 338 N
Tools application
  • brass
  • cast iron
  • steel
  • tool steel
Drill features
  • grind blade
  • increased durability
Gross weight1.04 g
EAN code9009258194661
See other products in this category: Drills for Metal RECA,
*
0624 21
17 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs