+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0625 004

Drill bit-kit; for metal; high speed steel; plastic cassette


Manufacturer: RECA

Manufacturer part number:
0625 004

Alternative designations: 0625004 000 1

TME Symbol:
RECA-0625-004

Specification

Manufacturer
RECA
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Kind of package
plastic cassette
Conform to the norm
DIN 338
Drill diameter
1...10mm
Kit contents
drill bits
Quantity in set/package
19pcs.
Gross weight477.8 g
EAN code9009258195507
See other products in this category: Drill Sets RECA,
*
0625 004
1 in TME stock
Net price for quantities from 1 set - 34.23 USDGross price for quantities from 1 set - 34.23 USD
Net price for quantities from 3 set - 31.17 USDGross price for quantities from 3 set - 31.17 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.