+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0626 004 913

Drill bit-kit; for metal; high speed steel cobalt HSS-Co


Manufacturer: RECA

Manufacturer part number:
0626 004 913

Alternative designations: 0626004913000 1

TME Symbol:
RECA-0626-004-913

Specification

Manufacturer
RECA
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel cobalt HSS-Co
Kind of package
plastic cassette
Drill diameter
1...13mm
Kit contents
drill bits
Quantity in set/package
34pcs.
Tools application
  • bearing steel
  • stainless steel
  • steel
  • tool steel
Drill features
  • grind blade
  • high heat resistance
  • precision
Gross weight1.1955 kg
EAN code9009258554427
See other products in this category: Drill Sets RECA,
*
0626 004 913
1 in TME stock
Net price for quantities from 1 set - 269.96 USDGross price for quantities from 1 set - 269.96 USD
Net price for quantities from 3 set - 246.16 USDGross price for quantities from 3 set - 246.16 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.