+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0626 21

Drill bit; for metal; Ø: 2.1mm; L: 49mm; Working part len: 24mm


Manufacturer: RECA

Manufacturer part number:
0626 21

Alternative designations: 062621 000 10

TME Symbol:
RECA-0626-21

Specification

Manufacturer
RECA
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
2.1mm
Length
49mm
Material
high speed steel cobalt HSS-Co
Working part length
24mm
Conform to the norm
DIN 338 N
Version
short
Tools application
  • bearing steel
  • stainless steel
  • tool steel
Drill features
  • grind blade
  • high efficiency
  • high heat resistance
  • increased durability
  • precision
Gross weight2.1 g
EAN code9009258554564
See other products in this category: Drills for Metal RECA,
*
0626 21
6 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 10 pcs - 2.58 USDGross price for quantities from 10 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.