+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0639 2

Tools set: taps; Holder: square,hand; L: 36mm; Kit: taps; 2.1mm


Manufacturer: RECA

Manufacturer part number:
0639 2

Alternative designations: 06392 000 1

TME Symbol:
RECA-0639-2

Specification

Manufacturer
RECA
Type of tools set
taps
Material
high speed steel
Conform to the norm
DIN 352
Kind of holder
hand, square
Length
36mm
Kit contents
taps
Version
finishing, initial, intermediate
Holder socket size - mm
2.1mm
Thread
M2
Thread pitch
0.4
Quantity in set/package
3pcs.
Gross weight8.25 g
EAN code9009258203295
See other products in this category: Threading Dies and Taps RECA,
*
0639 2
0 in TME stock
Net price for quantities from 1 set - 21.80 USDGross price for quantities from 1 set - 21.80 USD
Net price for quantities from 3 set - 19.85 USDGross price for quantities from 3 set - 19.85 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.