+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RECA
Alternative designations: 06394 000 1
Manufacturer | RECA | |
Type of tools set | taps | |
Material | high speed steel | |
Conform to the norm | DIN 352 | |
Kind of holder | hand, square | |
Length | 45mm | |
Kit contents | taps | |
Version | finishing, initial, intermediate | |
Holder socket size - mm | 3.4mm | |
Thread | M4 | |
Thread pitch | 0.7 | |
Quantity in set/package | 3pcs. |