+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RECA
Alternative designations: 06402 7 000 1
Manufacturer | RECA | |
Type of tool | tap | |
Thread | M7 | |
Thread pitch | 1 | |
Length | 50mm | |
Conform to the norm | DIN 352 | |
Kind of holder | hand, square | |
Holder socket size - mm | 4.9mm | |
Material | high speed steel | |
Version | intermediate |