+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RECA
Alternative designations: 06414 000 1
Manufacturer | RECA | |
Type of tool | tap | |
Thread | M4 | |
Thread pitch | 0.7 | |
Length | 54mm | |
Kind of holder | hexagonal | |
Holder socket size - inch | 1/4" | |
Material | high speed steel HSS-TIN | |
Kind of thread | metric | |
Manufacturer series | Kombi-Bit | |
Design | drill-tap |