+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0641 5

Tap; M5; 0.8; 57mm; Holder: hexagonal; 1/4"; Thread: metric


Manufacturer: RECA

Manufacturer part number:
0641 5

Alternative designations: 06415 000 1

TME Symbol:
RECA-0641-5

Specification

Manufacturer
RECA
Type of tool
tap
Thread
M5
Thread pitch
0.8
Length
57mm
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Material
high speed steel HSS-TIN
Kind of thread
metric
Manufacturer series
Kombi-Bit
Design
drill-tap
Gross weight8.667 g
EAN code9009258204254
See other products in this category: Threading Dies and Taps RECA,
See other products from this series.:
*
0641 5
0 in TME stock
Net price for quantities from 1 pcs - 36.90 USDGross price for quantities from 1 pcs - 36.90 USD
Net price for quantities from 3 pcs - 33.60 USDGross price for quantities from 3 pcs - 33.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.