+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0645 3

Tap; M3; 0.5; L: 56mm; Holder: square,machine; 8mm; B; Yellow


Manufacturer: RECA

Manufacturer part number:
0645 3

Alternative designations: 06453 000 1

TME Symbol:
RECA-0645-3

Specification

Manufacturer
RECA
Type of tool
tap
Thread
M3
Thread pitch
0.5
Length
56mm
Conform to the norm
DIN 371
Kind of holder
machine, square
Holder socket size - mm
8mm
Material
high speed steel cobalt HSS-E
Version
B
Manufacturer series
Yellow
Tools application
  • aluminium
  • bronze
  • copper
  • to the through holes
Gross weight5.1 g
EAN code9009258205350
See other products in this category: Threading Dies and Taps RECA,
See other products from this series.:
*
0645 3
0 in TME stock
Net price for quantities from 1 pcs - 30.62 USDGross price for quantities from 1 pcs - 30.62 USD
Net price for quantities from 3 pcs - 27.43 USDGross price for quantities from 3 pcs - 27.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.