+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0652 005

Threading die; M5; 0.8; Ø: 20mm; Thk: 7mm; high speed steel; steel

Manufacturer: RECA

Manufacturer part number:
0652 005

Alternative designations: 0652005 000 1

TME Symbol:
RECA-0652-005

Specification

Manufacturer
RECA
Type of tool
threading die
Thread
M5
Thread pitch
0.8
Diameter
20mm
Thickness
7mm
Conform to the norm
DIN ISO 13
Material
high speed steel
Kind of thread
left hand thread
Tools application
steel
Version
B, closed
Gross weight12.77 g
EAN code9009258211788
See other products in this category: Threading Dies and Taps RECA,
*
0652 005
6 in TME stock
Net price for quantities from 1 pcs - 13.40 USDGross price for quantities from 1 pcs - 13.40 USD
Net price for quantities from 3 pcs - 12.20 USDGross price for quantities from 3 pcs - 12.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.