+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0652 006

Threading die; M6; 1; Ø: 20mm; Thk: 7mm; high speed steel; steel


Manufacturer: RECA

Manufacturer part number:
0652 006

Alternative designations: 0652006 000 1

TME Symbol:
RECA-0652-006

Specification

Manufacturer
RECA
Type of tool
threading die
Thread
M6
Thread pitch
1
Diameter
20mm
Thickness
7mm
Conform to the norm
DIN ISO 13
Material
high speed steel
Kind of thread
left hand thread
Tools application
steel
Version
B, closed
Gross weight12 g
EAN code9009258211795
See other products in this category: Threading Dies and Taps RECA,
*
0652 006
0 in TME stock
Net price for quantities from 1 pcs - 13.27 USDGross price for quantities from 1 pcs - 13.27 USD
Net price for quantities from 3 pcs - 12.08 USDGross price for quantities from 3 pcs - 12.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.