+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RECA
Alternative designations: 0652010 000 1
Manufacturer | RECA | |
Type of tool | threading die | |
Thread | M10 | |
Thread pitch | 1.5 | |
Diameter | 30mm | |
Thickness | 11mm | |
Conform to the norm | DIN ISO 13 | |
Material | high speed steel | |
Kind of thread | left hand thread | |
Tools application | steel | |
Version | B, closed |