+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0652 012

Threading die; M12; 1.75; Ø: 38mm; Thk: 14mm; high speed steel


Manufacturer: RECA

Manufacturer part number:
0652 012

Alternative designations: 0652012 000 1

TME Symbol:
RECA-0652-012

Specification

Manufacturer
RECA
Type of tool
threading die
Thread
M12
Thread pitch
1.75
Diameter
38mm
Thickness
14mm
Conform to the norm
DIN ISO 13
Material
high speed steel
Kind of thread
left hand thread
Tools application
steel
Version
B, closed
Gross weight81.7 g
EAN code9009258211825
See other products in this category: Threading Dies and Taps RECA,
*
0652 012
1 in TME stock
Net price for quantities from 1 pcs - 43.77 USDGross price for quantities from 1 pcs - 43.77 USD
Net price for quantities from 3 pcs - 39.67 USDGross price for quantities from 3 pcs - 39.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.