+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0652 014

Threading die; M14; 2; Ø: 38mm; Thk: 14mm; high speed steel; steel


Manufacturer: RECA

Manufacturer part number:
0652 014

Alternative designations: 0652014 000 1

TME Symbol:
RECA-0652-014

Specification

Manufacturer
RECA
Type of tool
threading die
Thread
M14
Thread pitch
2
Diameter
38mm
Thickness
14mm
Conform to the norm
DIN ISO 13
Material
high speed steel
Kind of thread
left hand thread
Tools application
steel
Version
B, closed
Gross weight78.5 g
EAN code9009258211832
See other products in this category: Threading Dies and Taps RECA,
*
0652 014
0 in TME stock
Net price for quantities from 1 pcs - 61.60 USDGross price for quantities from 1 pcs - 61.60 USD
Net price for quantities from 3 pcs - 56.08 USDGross price for quantities from 3 pcs - 56.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.