+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0652 3

Threading die; M3; 0.5; Ø: 20mm; Thk: 5mm; high speed steel


Manufacturer: RECA

Manufacturer part number:
0652 3

Alternative designations: 06523 000 1

TME Symbol:
RECA-0652-3

Specification

Manufacturer
RECA
Type of tool
threading die
Thread
M3
Thread pitch
0.5
Diameter
20mm
Thickness
5mm
Conform to the norm
DIN 223
Material
high speed steel
Tools application
  • steel
  • tool steel
Gross weight11.4 g
EAN code9009258212211
See other products in this category: Threading Dies and Taps RECA,
*
0652 3
0 in TME stock
Net price for quantities from 1 pcs - 6.64 USDGross price for quantities from 1 pcs - 6.64 USD
Net price for quantities from 3 pcs - 5.98 USDGross price for quantities from 3 pcs - 5.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.