+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0652 30

Threading die; M30; 3.5; Ø: 65mm; Thk: 25mm; high speed steel


Manufacturer: RECA

Manufacturer part number:
0652 30

Alternative designations: 065230 000 1

TME Symbol:
RECA-0652-30

Specification

Manufacturer
RECA
Type of tool
threading die
Thread
M30
Thread pitch
3.5
Diameter
65mm
Thickness
25mm
Conform to the norm
DIN 223
Material
high speed steel
Tools application
  • steel
  • tool steel
Gross weight372.533 g
EAN code9009258212228
See other products in this category: Threading Dies and Taps RECA,
*
0652 30
0 in TME stock
Net price for quantities from 1 pcs - 106.43 USDGross price for quantities from 1 pcs - 106.43 USD
Net price for quantities from 3 pcs - 96.90 USDGross price for quantities from 3 pcs - 96.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.