+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0652 48

Threading die; M48; 5; Ø: 90mm; Thk: 36mm; high speed steel


Manufacturer: RECA

Manufacturer part number:
0652 48

Alternative designations: 065248 000 1

TME Symbol:
RECA-0652-48

Specification

Manufacturer
RECA
Type of tool
threading die
Thread
M48
Thread pitch
5
Diameter
90mm
Thickness
36mm
Conform to the norm
DIN 223
Material
high speed steel
Tools application
  • steel
  • tool steel
Gross weight1.035 kg
EAN code9009258212334
See other products in this category: Threading Dies and Taps RECA,
*
0652 48
0 in TME stock
Net price for quantities from 1 pcs - 413.36 USDGross price for quantities from 1 pcs - 413.36 USD
Net price for quantities from 3 pcs - 376.33 USDGross price for quantities from 3 pcs - 376.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.