+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RECA
Alternative designations: 06525 000 1
Manufacturer | RECA | |
Type of tool | threading die | |
Thread | M5 | |
Thread pitch | 0.8 | |
Diameter | 20mm | |
Thickness | 7mm | |
Conform to the norm | DIN 223 | |
Material | high speed steel |