+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0652 7

Threading die; M7; 1; Ø: 25mm; Thk: 9mm; high speed steel


Manufacturer: RECA

Manufacturer part number:
0652 7

Alternative designations: 06527 000 1

TME Symbol:
RECA-0652-7

Specification

Manufacturer
RECA
Type of tool
threading die
Thread
M7
Thread pitch
1
Diameter
25mm
Thickness
9mm
Conform to the norm
DIN 223
Material
high speed steel
Tools application
  • steel
  • tool steel
Gross weight23 g
EAN code9009258212389
See other products in this category: Threading Dies and Taps RECA,
*
0652 7
0 in TME stock
Net price for quantities from 1 pcs - 13.98 USDGross price for quantities from 1 pcs - 13.98 USD
Net price for quantities from 3 pcs - 12.73 USDGross price for quantities from 3 pcs - 12.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.