+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0657 3

Tap wrench; Grip capac: M5-M20; 380mm; steel; adjustable


Manufacturer: RECA

Manufacturer part number:
0657 3

Alternative designations: 06573 000 1

TME Symbol:
RECA-0657-3

Specification

Manufacturer
RECA
Type of tool
tap wrench
Grip capacity
M5-M20
Length
380mm
Conform to the norm
DIN 1814
Material
steel
Version
adjustable
Gross weight642.5 g
EAN code9009258212662
See other products in this category: Threading Dies and Taps RECA,
*
0657 3
0 in TME stock
Net price for quantities from 1 pcs - 25.35 USDGross price for quantities from 1 pcs - 25.35 USD
Net price for quantities from 3 pcs - 23.08 USDGross price for quantities from 3 pcs - 23.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.