+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0658 49

Extension; L: 110mm; Holder: square; 4.9mm


Manufacturer: RECA

Manufacturer part number:
0658 49

Alternative designations: 065849 000 1

TME Symbol:
RECA-0658-49

Specification

Manufacturer
RECA
Type of tool
extension
Length
0.11m
Conform to the norm
DIN 377
Kind of holder
square
Holder socket size - mm
4.9mm
Gross weight41.8 g
EAN code9009258212853
See other products in this category: Threading Dies and Taps RECA,
*
0658 49
0 in TME stock
Net price for quantities from 1 pcs - 8.65 USDGross price for quantities from 1 pcs - 8.65 USD
Net price for quantities from 3 pcs - 7.88 USDGross price for quantities from 3 pcs - 7.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.