+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0700 140 080

Accessories: hanging bar; 1/4"; 2pcs.


Manufacturer: RECA

Manufacturer part number:
0700 140 080

Alternative designations: 0700140080000 1

TME Symbol:
RECA-0700-140-080

Specification

Manufacturer
RECA
Type of tool accessories
hanging bar
Holder socket size - inch
1/4"
Quantity in set/package
2pcs.
Gross weight73.67 g
Certificates
EAN code9009258571790
See other products in this category: Wrenches Sets RECA,
*
0700 140 080
0 in TME stock
Net price for quantities from 1 pcs - 24.92 USDGross price for quantities from 1 pcs - 24.92 USD
Net price for quantities from 3 pcs - 23.31 USDGross price for quantities from 3 pcs - 23.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.