+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0700 140 910

Wrench: rattle; 1/4"; Chrom-vanadium steel; ECO; with switch


Manufacturer: RECA

Manufacturer part number:
0700 140 910

Alternative designations: 0700140910000 1

TME Symbol:
RECA-0700-140-910

Specification

Manufacturer
RECA
Type of wrench
rattle
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Manufacturer series
ECO
Version
with switch
Overall length
155mm
Number of teeth
72
Gross weight129.77 g
Certificates
EAN code9009258974645
See other products in this category: Socket Wrenches RECA,
See other products from this series.:
*
0700 140 910
0 in TME stock
Net price for quantities from 1 pcs - 21.52 USDGross price for quantities from 1 pcs - 21.52 USD
Net price for quantities from 3 pcs - 20.13 USDGross price for quantities from 3 pcs - 20.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.