+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0700 305

Wrench: combination spanner-set; rattle; Chrom-vanadium steel


Manufacturer: RECA

Manufacturer part number:
0700 305

Alternative designations: 0700305 000 1

TME Symbol:
RECA-0700-305

Specification

Manufacturer
RECA
Type of wrench
combination spanner - set
Kind of wrench
rattle
Kind of package
bag
Material
Chrom-vanadium steel
Quantity in set/package
6pcs.
Gross weight883.75 g
Certificates
EAN code9009258243963
See other products in this category: Wrenches Sets RECA,
*
0700 305
1 in TME stock
Net price for quantities from 1 set - 171.71 USDGross price for quantities from 1 set - 171.71 USD
Net price for quantities from 3 set - 160.63 USDGross price for quantities from 3 set - 160.63 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.