+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0701 307

Screwdriver: standard; Torx®; T8,T20,T25,T30,T40,T10T; 7pcs.


Manufacturer: RECA

Manufacturer part number:
0701 307

Alternative designations: 0701307 000 1

TME Symbol:
RECA-0701-307

Specification

Manufacturer
RECA
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
T8, T20, T25, T30, T40, T10T
Quantity in set/package
7pcs.
Gross weight532.17 g
Certificates
EAN code9009258245530
See other products in this category: Screwdrivers Sets RECA,
*
0701 307
1 in TME stock
Net price for quantities from 1 set - 65.30 USDGross price for quantities from 1 set - 65.30 USD
Net price for quantities from 3 set - 61.09 USDGross price for quantities from 3 set - 61.09 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.