+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0701 630 110

Wrench: socket spanner; 10mm; Chrom-vanadium steel


Manufacturer: RECA

Manufacturer part number:
0701 630 110

Alternative designations: 0701630110000 1

TME Symbol:
RECA-0701-630-110

Specification

Manufacturer
RECA
Type of wrench
socket spanner
Spanner size
10mm
Material
Chrom-vanadium steel
Overall length
280mm
Key features
  • two-component handle grips
  • with hang hole
Gross weight181.75 g
Certificates
EAN code9009258573824
See other products in this category: Socket Wrenches RECA,
*
0701 630 110
0 in TME stock
Net price for quantities from 1 pcs - 17.43 USDGross price for quantities from 1 pcs - 17.43 USD
Net price for quantities from 5 pcs - 16.30 USDGross price for quantities from 5 pcs - 16.30 USD
Net price for quantities from 10 pcs - 15.74 USDGross price for quantities from 10 pcs - 15.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.