+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0701 902 100

Tools set: screwdriver bits; Kit: screwdriver handle; 13pcs.


Manufacturer: RECA

Manufacturer part number:
0701 902 100

Alternative designations: 0701902100000 1

TME Symbol:
RECA-0701-902-100

Specification

Manufacturer
RECA
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, slot, Torx®, Torx® PLUS with protection
Kit contents
screwdriver handle
Quantity in set/package
13pcs.
Gross weight1.0137 kg
Certificates
EAN code9009258574142
See other products in this category: Screwdriver Bits Sets RECA,
*
0701 902 100
1 in TME stock
Net price for quantities from 1 set - 160.69 USDGross price for quantities from 1 set - 160.69 USD
Net price for quantities from 3 set - 150.32 USDGross price for quantities from 3 set - 150.32 USD
Net price for quantities from 10 set - 145.14 USDGross price for quantities from 10 set - 145.14 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.