+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0701 921 06

Screwdriver bit; Phillips,slot; PH1,4x800um; 1/4"; double


Manufacturer: RECA

Manufacturer part number:
0701 921 06

Alternative designations: 070192106 000 1

TME Symbol:
RECA-0701-921-06

Specification

Manufacturer
RECA
Type of tool
screwdriver bit
Kind of bit
Phillips, slot
Bit size
PH1, 4x0.8mm
Holder socket size - inch
1/4"
Material
Chrom-vanadium-molybdenum steel
Overall length
160mm
Version
double
Gross weight38.86 g
Certificates
EAN code9009258248241
See other products in this category: Screwdriver Bits RECA,
*
0701 921 06
0 in TME stock
Net price for quantities from 1 pcs - 11.22 USDGross price for quantities from 1 pcs - 11.22 USD
Net price for quantities from 3 pcs - 10.49 USDGross price for quantities from 3 pcs - 10.49 USD
Net price for quantities from 10 pcs - 10.13 USDGross price for quantities from 10 pcs - 10.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.