+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0701 936 6

Blade; hex key,spherical; HEX 6mm; double-sided; Mounting: 1/4"


Manufacturer: RECA

Manufacturer part number:
0701 936 6

Alternative designations: 07019366 000 1

TME Symbol:
RECA-0701-936-6

Specification

Manufacturer
RECA
Type of screwdriver accessories
blade
Kind of bit
hex key, spherical
Bit size
HEX 6mm
Material
Chrom-vanadium-molybdenum steel
Version
double-sided
Related items
RECA-0701-999-100
Mounting
1/4"
Gross weight42.72 g
Certificates
EAN code9009258248326
See other products in this category: Screwdriver Bits RECA,
*
0701 936 6
0 in TME stock
Net price for quantities from 1 pcs - 12.17 USDGross price for quantities from 1 pcs - 12.17 USD
Net price for quantities from 3 pcs - 11.39 USDGross price for quantities from 3 pcs - 11.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.