+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0701 941 015

Blade; Torx® with protection; T10,T15; double-sided


Manufacturer: RECA

Manufacturer part number:
0701 941 015

Alternative designations: 0701941015000 1

TME Symbol:
RECA-0701-941-015

Specification

Manufacturer
RECA
Type of screwdriver accessories
blade
Kind of bit
Torx® with protection
Bit size
T10, T15
Material
Chrom-vanadium-molybdenum steel
Version
double-sided
Related items
RECA-0701-999-100
Mounting
1/4"
Gross weight37.85 g
Certificates
EAN code9009258248357
See other products in this category: Screwdriver Bits RECA,
*
0701 941 015
0 in TME stock
Net price for quantities from 1 pcs - 13.49 USDGross price for quantities from 1 pcs - 13.49 USD
Net price for quantities from 3 pcs - 12.62 USDGross price for quantities from 3 pcs - 12.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.