+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0701 950 055

Screwdriver bit; 6-angles socket; HEX 5.5mm; 1/4"


Manufacturer: RECA

Manufacturer part number:
0701 950 055

Alternative designations: 0701950055000 1

TME Symbol:
RECA-0701-950-055

Specification

Manufacturer
RECA
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Bit size
HEX 5.5mm
Holder socket size - inch
1/4"
Material
Chrom-vanadium-molybdenum steel
Overall length
160mm
Gross weight45 g
Certificates
EAN code9009258248395
See other products in this category: Screwdriver Bits RECA,
*
0701 950 055
0 in TME stock
Net price for quantities from 1 pcs - 23.84 USDGross price for quantities from 1 pcs - 23.84 USD
Net price for quantities from 3 pcs - 22.31 USDGross price for quantities from 3 pcs - 22.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.