+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0701 951 7

Socket: 6-angles; socket spanner; 17mm; plunger; 1/4"

Manufacturer: RECA

Manufacturer part number:
0701 951 7

Alternative designations: 07019517 000 1

TME Symbol:
RECA-0701-951-7

Specification

Manufacturer
RECA
Type of socket
6-angles
Kind of wrench
socket spanner
Spanner size
17mm
Kind of holder
plunger
Holder socket size - inch
1/4"
Material
Chrom-vanadium-molybdenum steel
Overall length
155mm
Gross weight89.2 g
Certificates
EAN code9009258248463
See other products in this category: Socket Wrenches RECA,
*
0701 951 7
0 in TME stock
Net price for quantities from 1 pcs - 22.27 USDGross price for quantities from 1 pcs - 22.27 USD
Net price for quantities from 3 pcs - 20.83 USDGross price for quantities from 3 pcs - 20.83 USD
No. of pieces (Multiplicity: 1)