+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0702 930 077

Tools set: screwdriver bits; Pozidriv®,Torx®; Kit: adapter; 1/4"


Manufacturer: RECA

Manufacturer part number:
0702 930 077

Alternative designations: 0702930077000 1

TME Symbol:
RECA-0702-930-077

Specification

Manufacturer
RECA
Type of tools set
screwdriver bits
Kind of bit
Pozidriv®, Torx®
Kit contents
adapter
Holder socket size - inch
1/4"
Quantity in set/package
10pcs.
Gross weight101.38 g
Certificates
EAN code9009258975147
See other products in this category: Screwdriver Bits Sets RECA,
*
0702 930 077
2 in TME stock
Net price for quantities from 1 set - 63.60 USDGross price for quantities from 1 set - 63.60 USD
Net price for quantities from 3 set - 59.50 USDGross price for quantities from 3 set - 59.50 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.